Part Details for DB4X501K0R by Panasonic Electronic Components
Overview of DB4X501K0R by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DB4X501K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7926
|
Newark | Diode, Ultrafast Recovery, 150Ma, 50V, Sot-143, Full Reel, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:50V, Average Forward Current:150Ma, Forward Voltage Max:550Mv, Forward Surge Current:750Ma, Product Range:-Rohs Compliant: Yes |Panasonic DB4X501K0R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56W3766
|
Newark | Diode, Ultrafast Recovery, 150Ma, 50V, Sot-143, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:50V, Average Forward Current:150Ma, Forward Voltage Max:550Mv, Forward Surge Current:750Ma, Diode Case Style:Sot-143 Rohs Compliant: Yes |Panasonic DB4X501K0R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
|
Bristol Electronics | 2088 |
|
RFQ | ||
|
Quest Components | 1670 |
|
$0.4550 / $1.3000 | Buy Now | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 50V MINI4 | 241000 |
|
RFQ | |
DISTI #
2459072
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1835 / $0.5032 | Buy Now |
|
Perfect Parts Corporation | 6492 |
|
RFQ |
Part Details for DB4X501K0R
DB4X501K0R CAD Models
DB4X501K0R Part Data Attributes
|
DB4X501K0R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB4X501K0R
Panasonic Electronic Components
Mixer Diode, Ultra High Frequency, Silicon, TO-253AA, HALOGEN FREE AND ROHS COMPLIANT, TO-253, MINI4-G4-B, SC-61AB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-253, SC-61AB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-253AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |