Part Details for DBA-25S-A197-F0 by ITT Interconnect Solutions
Overview of DBA-25S-A197-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DBA-25S-A197-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBA-25S-A197-F0
|
Avnet Americas | - Bulk (Alt: DBA-25S-A197-F0) Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.9045 | Buy Now |
DISTI #
ITTDBA-25S-A197-F0
|
Heilind Electronics | 119998-0357 | Americas - 0 in Stock |
|
$2.3088 / $2.3433 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature 25 POS Crimp ST Cable Mount RoHS: Compliant |
822 In Stock |
|
$1.8300 / $2.9500 | Buy Now |
DISTI #
ITTDBA-25S-A197-F0
|
Interstate Connecting Components | 119998-0357 | 0 |
|
$2.3088 / $2.3433 | Buy Now |
DISTI #
119998-0357
|
Avnet Abacus | Conn Housing 25 POS Crimp ST Cable Mount (Alt: 119998-0357) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature 25 POS Crimp ST Cable Mount RoHS: Compliant |
822 In Stock |
|
$1.8300 / $2.9500 | Buy Now |
Part Details for DBA-25S-A197-F0
DBA-25S-A197-F0 CAD Models
DBA-25S-A197-F0 Part Data Attributes
|
DBA-25S-A197-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBA-25S-A197-F0
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Additional Feature | EMI/RFI SHIELDED, COMPATIBLE CONTACTS: 980-2000-926; 980-2000-944; 980-2000-923; 980-2000-943; ZD110238-1010, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DBA-25S-A197-F0
This table gives cross-reference parts and alternative options found for DBA-25S-A197-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBA-25S-A197-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBA25S-A197-F0 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DBA-25S-A197-F0 vs DBA25S-A197-F0 |