Part Details for DBA150G by onsemi
Overview of DBA150G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DBA15 - Bridge Rectifier Diode, 1 Phase, 4.5A RoHS: Compliant Status: Obsolete Min Qty: 1 | 1081 |
|
$1.9400 / $2.2900 | Buy Now |
Part Details for DBA150G
DBA150G CAD Models
DBA150G Part Data Attributes
|
DBA150G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DBA150G
onsemi
15.0 A Single-Phase Bridge Rectifier, 500-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 160AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for DBA150G
This table gives cross-reference parts and alternative options found for DBA150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBA150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBA150G | Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon | SANYO Electric Co Ltd | DBA150G vs DBA150G |
DBA150G | Bridge Rectifier Diode, 1 Phase, 4.5A, Silicon | SANYO Semiconductor Co Ltd | DBA150G vs DBA150G |