Part Details for DBA25PK87-F0 by ITT Interconnect Solutions
Overview of DBA25PK87-F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA25PK87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBA25PK87-F0
|
Avnet Americas | - Bulk (Alt: DBA25PK87-F0) Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $2.7935 | Buy Now |
DISTI #
74746203
|
RS | D Sub,120-5184-009 | ITT Cannon DBA25PK87-F0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
ITTDBA25PK87-F0
|
Heilind Electronics | DBA25PK87-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Plug RoHS: Compliant |
4005 In Stock |
|
$1.9600 / $2.9700 | Buy Now |
DISTI #
DBA25PK87F0-ITT
|
TME | DBA25PK87-F0 Min Qty: 20 | 3000 |
|
$1.7935 / $2.1438 | Buy Now |
DISTI #
ITTDBA25PK87-F0
|
Interstate Connecting Components | DBA25PK87-F0 | 0 |
|
Buy Now | |
DISTI #
119998-0352
|
Avnet Abacus | Conn Housing 25 POS Crimp ST Cable Mount (Alt: 119998-0352) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138504166611
|
Chip1Stop | PCB to cable connector | 3000 |
|
$1.7100 / $2.0600 | Buy Now |
|
Master Electronics | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .12 - Plug RoHS: Compliant |
4005 In Stock |
|
$1.9600 / $2.9700 | Buy Now |