Part Details for DBA5W5SA197F0 by ITT Interconnect Solutions
Overview of DBA5W5SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA5W5SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6061
|
Newark | Housing, D Sub, Combo, Receptacle, 5W5, Steel, No. Of Positions:5Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Db-5W5, Product Range:Combo D Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Itt Cannon DBA5W5SA197F0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$4.3200 / $6.0300 | Buy Now |
DISTI #
DBA-5W5S-A197-F0
|
Avnet Americas | D Sub Connector Housing, 5 Positions, Combo Layout D Sub, DB-5W5, Combo D Series, Receptacle - Bulk (Alt: DBA-5W5S-A197-F0) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9625 / $7.4555 | Buy Now |
DISTI #
CAN DBA5W5SA197F0
|
Avnet Americas | D Sub Connector Housing, 5 Positions, Combo Layout D Sub, DB-5W5, Combo D Series, Receptacle - Bulk (Alt: CAN DBA5W5SA197F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4256 Factory Stock |
|
$2.6975 / $5.7128 | Buy Now |
DISTI #
70794073
|
RS | Connector, D-sub, Rectangular, DA, B, Rec, 5W5, A197, NONE, | ITT Cannon DBA5W5SA197F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $7.4100 | RFQ |
DISTI #
ITTDBA5W5SA197F0
|
Heilind Electronics | 112049-0036 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
28874907
|
Verical | Conn D-Sub SKT 5Cavity POS Crimp ST Panel Mount 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 4171 |
|
$2.9972 / $4.7508 | Buy Now |
DISTI #
DBA-5W5S-A197-F0
|
Avnet Americas | D Sub Connector Housing, 5 Positions, Combo Layout D Sub, DB-5W5, Combo D Series, Receptacle - Bulk (Alt: DBA-5W5S-A197-F0) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9625 / $7.4555 | Buy Now |
DISTI #
CAN DBA5W5SA197F0
|
Avnet Americas | D Sub Connector Housing, 5 Positions, Combo Layout D Sub, DB-5W5, Combo D Series, Receptacle - Bulk (Alt: CAN DBA5W5SA197F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4256 Factory Stock |
|
$2.6975 / $5.7128 | Buy Now |
DISTI #
ITTDBA5W5SA197F0
|
Interstate Connecting Components | 112049-0036 | 0 |
|
Buy Now |
Part Details for DBA5W5SA197F0
DBA5W5SA197F0 CAD Models
DBA5W5SA197F0 Part Data Attributes:
|
DBA5W5SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBA5W5SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | DBA5W5PK87F0 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBA5W5SA197F0
This table gives cross-reference parts and alternative options found for DBA5W5SA197F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBA5W5SA197F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV5W5SA00 | D Subminiature Connector, 5 Contact(s), Female, | Amphenol Communications Solutions | DBA5W5SA197F0 vs DBV5W5SA00 |
DBV5W5SA00 | D Subminiature Connector, 5 Contact(s), Female | Amphenol FCi | DBA5W5SA197F0 vs DBV5W5SA00 |