Part Details for DBF150G by SANYO Semiconductor Co Ltd
Overview of DBF150G by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBF150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DBF150G-ND
|
DigiKey | 15 A SILICON DIFFUSED JUNCTION T Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11800 In Stock |
|
$1.9400 | Buy Now |
|
Rochester Electronics | 15 A Silicon Diffused Junction Type Single-Phase Bridge Rectifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11800 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for DBF150G
DBF150G CAD Models
DBF150G Part Data Attributes:
|
DBF150G
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DBF150G
SANYO Semiconductor Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.2A, Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DBF150G
This table gives cross-reference parts and alternative options found for DBF150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBF150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBF150G | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | SANYO Electric Co Ltd | DBF150G vs DBF150G |