Part Details for DBF40G by onsemi
Overview of DBF40G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBF40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0656
|
Newark | 4.0 A Single-Phase Bridge Rectifier |Onsemi DBF40G Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.3800 | Buy Now |
|
Rochester Electronics | 4.0 A Single-Phase Bridge Rectifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36856 |
|
$0.8508 / $1.0000 | Buy Now |
DISTI #
4189756
|
Farnell | 4.0 A SINGLE-PHASE BRIDGE RECTIFIER RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 100 |
|
$1.5201 | Buy Now |
Part Details for DBF40G
DBF40G CAD Models
DBF40G Part Data Attributes:
|
DBF40G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DBF40G
onsemi
4.0A Single-Phase Bridge Rectifier, 250-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127CN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e6 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DBF40G
This table gives cross-reference parts and alternative options found for DBF40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBF40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBF40G | Bridge Rectifier Diode, 1 Phase, 2.3A, 600V V(RRM), Silicon | SANYO Electric Co Ltd | DBF40G vs DBF40G |