Part Details for DBI 25-04 P 07641480 by SEMIKRON
Overview of DBI 25-04 P 07641480 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBI 25-04 P 07641480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBI25-04P
|
TME | Bridge rectifier: three-phase, Urmax: 400V, If: 27A, Ifsm: 310A, THT Min Qty: 1 | 18 |
|
$9.7300 / $13.1500 | Buy Now |