Part Details for DBI 6-08 P 07641370 by SEMIKRON
Overview of DBI 6-08 P 07641370 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBI 6-08 P 07641370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBI6-08P
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 9A, Ifsm: 150A, THT Min Qty: 1 | 24 |
|
$11.1100 / $14.9900 | Buy Now |