There are no models available for this part yet.
Overview of DBI 6-16 P 07641190 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DBI 6-16 P 07641190 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBI6-16P
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 9A, Ifsm: 150A, THT Min Qty: 1 | 32 |
|
$14.9600 / $20.8800 | Buy Now |