Part Details for DBKF-2208 by Amphenol Industrial Operations
Overview of DBKF-2208 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for DBKF-2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMDBKF-2208
|
Heilind Electronics | CORD GRIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9400 / $67.4400 | Buy Now |
DISTI #
AMMDBKF-2208
|
Interstate Connecting Components | CORD GRIP | 0 |
|
Buy Now |