Part Details for DBL5W5P343G30LF by Amphenol FCi
Overview of DBL5W5P343G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBL5W5P343G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452319
|
RS | DBL5W5P343G30LF-DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBL5W5P343G30LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4600 | RFQ |
DISTI #
BRGDBL5W5P343G30LF
|
Heilind Electronics | DBL5W5P343G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBL5W5P343G30LF
|
Interstate Connecting Components | DBL5W5P343G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DBL5W5P343G30LF
DBL5W5P343G30LF CAD Models
DBL5W5P343G30LF Part Data Attributes:
|
DBL5W5P343G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5P343G30LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL5W5P343G30LF
This table gives cross-reference parts and alternative options found for DBL5W5P343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5P343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5P343G30 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | DBL5W5P343G30LF vs DBL5W5P343G30 |
DBL5W5P343G30 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBL5W5P343G30LF vs DBL5W5P343G30 |