There are no models available for this part yet.
Overview of DBL9W4P500G30LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL9W4P500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DBL9W4P500G30LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73454764
|
RS | DBL9W4P500G30LF-DSUB POWER STB 9W4 PIN | Amphenol FCI (Amphenol CS) DBL9W4P500G30LF Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0700 | RFQ | |
DISTI #
BRGDBL9W4P500G30LF
|
Heilind Electronics | DBL9W4P500G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDBL9W4P500G30LF
|
Interstate Connecting Components | DBL9W4P500G30LF-DSUB POWER STB | 0 |
|
Buy Now |
CAD Models for DBL9W4P500G30LF by Amphenol FCi
Part Data Attributes for DBL9W4P500G30LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.073 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S5P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBL9W4P500G30LF
This table gives cross-reference parts and alternative options found for DBL9W4P500G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL9W4P500G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL9W4P500G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DBL9W4P500G30LF vs DBL9W4P500G30LF |