Part Details for DBLS106GH by Taiwan Semiconductor
Overview of DBLS106GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DBLS106GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBLS106GHCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1742 / $0.6000 | Buy Now |
DISTI #
DBLS106GH
|
Avnet Americas | Diode Rectifier Bridge Quad 800V 1A 4-Pin DBLS T/R - Tape and Reel (Alt: DBLS106GH) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1793 / $0.1956 | Buy Now |
DISTI #
821-DBLS106GH
|
Mouser Electronics | Bridge Rectifiers 1A, 800V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1740 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks | 0 |
|
$0.2090 | Buy Now |
Part Details for DBLS106GH
DBLS106GH CAD Models
DBLS106GH Part Data Attributes
|
DBLS106GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS106GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |