Part Details for DBLS107GH by Taiwan Semiconductor
Overview of DBLS107GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBLS107GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBLS107GHCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1742 / $0.6000 | Buy Now |
DISTI #
DBLS107GH
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1A 4-Pin DBLS T/R - Tape and Reel (Alt: DBLS107GH) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1793 / $0.1956 | Buy Now |
DISTI #
821-DBLS107GH
|
Mouser Electronics | Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1740 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks | 0 |
|
$0.2090 | Buy Now |
DISTI #
DBLS107GH
|
EBV Elektronik | Diode Rectifier Bridge Quad 1000V 1A 4-Pin DBLS T/R (Alt: DBLS107GH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DBLS107GH
DBLS107GH CAD Models
DBLS107GH Part Data Attributes
|
DBLS107GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS107GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |