Part Details for DBLS156G-T by Taiwan Semiconductor
Overview of DBLS156G-T by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DBLS156G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBLS156G-TTR-ND
|
DigiKey | 1.5A, 800V, STANDARD BRIDGE RECT Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1725 / $0.2291 | Buy Now |
DISTI #
DBLS156G-T
|
Avnet Americas | 1.5A, 800V, Standard Bridge Rectifier - Tape and Reel (Alt: DBLS156G-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1761 / $0.1921 | Buy Now |
DISTI #
821-DBLS156G-T
|
Mouser Electronics | Bridge Rectifiers 1.5A, 800V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1710 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2060 | Buy Now |
DISTI #
DBLS156G-T
|
Avnet Americas | 1.5A, 800V, Standard Bridge Rectifier - Tape and Reel (Alt: DBLS156G-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1761 / $0.1921 | Buy Now |
Part Details for DBLS156G-T
DBLS156G-T CAD Models
DBLS156G-T Part Data Attributes:
|
DBLS156G-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS156G-T
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |