Part Details for DBM-17W2S-NMBK52 by ITT Interconnect Solutions
Overview of DBM-17W2S-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-17W2S-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-17W2S-NMB-K52
|
Avnet Americas | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DBM-17W2S-NMB-K52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBM-17W2S-NMBK52
|
Avnet Americas | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DBM-17W2S-NMBK52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$138.8625 / $451.0300 | Buy Now |
DISTI #
965-DBM17W2SNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$327.4600 | Order Now |
DISTI #
74744340
|
RS | D Sub,053513-1990 | ITT Cannon DBM-17W2S-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$348.2900 | RFQ |
DISTI #
ITTDBM-17W2S-NMBK52
|
Heilind Electronics | DBM-17W2S-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$304.9400 / $872.0500 | Buy Now | |
DISTI #
DBM-17W2S-NMB-K52
|
Avnet Americas | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DBM-17W2S-NMB-K52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBM-17W2S-NMBK52
|
Avnet Americas | Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port - Bulk (Alt: DBM-17W2S-NMBK52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$138.8625 / $451.0300 | Buy Now |
DISTI #
ITTDBM-17W2S-NMBK52
|
Interstate Connecting Components | DBM-17W2S-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$304.9400 / $872.0500 | Buy Now |
Part Details for DBM-17W2S-NMBK52
DBM-17W2S-NMBK52 CAD Models
DBM-17W2S-NMBK52 Part Data Attributes:
|
DBM-17W2S-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-17W2S-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for DBM-17W2S-NMBK52
This table gives cross-reference parts and alternative options found for DBM-17W2S-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-17W2S-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM21W1PNMBK52 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DBM-17W2S-NMBK52 vs DBM21W1PNMBK52 |
DBM21W1SNMBK52 | 21 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DBM-17W2S-NMBK52 vs DBM21W1SNMBK52 |
DBM17W2SNMBK52 | 17 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DBM-17W2S-NMBK52 vs DBM17W2SNMBK52 |
DBM25PLNMBK52 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DBM-17W2S-NMBK52 vs DBM25PLNMBK52 |