Part Details for DBM-21W1SM by Cinch Connectivity Solutions
Overview of DBM-21W1SM by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Part Details for DBM-21W1SM
DBM-21W1SM CAD Models
DBM-21W1SM Part Data Attributes
|
DBM-21W1SM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-21W1SM
Cinch Connectivity Solutions
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM-21W1SM
This table gives cross-reference parts and alternative options found for DBM-21W1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-21W1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB21W1S543G30LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBM-21W1SM vs DB21W1S543G30LF |
DBM-21P1S-1ADN-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBM-21W1SM vs DBM-21P1S-1ADN-A197-146 |
CBD21W1F550000 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | Amphenol Positronic | DBM-21W1SM vs CBD21W1F550000 |
DBMT21X1SYK126 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-21W1SM vs DBMT21X1SYK126 |
DBMMZ21H1SN | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-21W1SM vs DBMMZ21H1SN |
DBME21W1SNMBDFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-21W1SM vs DBME21W1SNMBDFR163 |
DB21W1S543M00LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBM-21W1SM vs DB21W1S543M00LF |
DAMY-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBM-21W1SM vs DAMY-21W1S |
DBL21W1S300H30LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBM-21W1SM vs DBL21W1S300H30LF |
DBMT21H1SYA197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBM-21W1SM vs DBMT21H1SYA197 |