There are no models available for this part yet.
Overview of DBM-25P-1B7N-NMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25P-1B7N-NMBK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBM-25P-1B7N-NMBK5
|
Avnet Americas | - Bulk (Alt: DBM-25P-1B7N-NMBK5) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$155.5125 / $460.3910 | Buy Now | |
DISTI #
965-DBM25P1B7NNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$334.2600 | Order Now | |
DISTI #
74744701
|
RS | D Sub,053514-1797 | ITT Cannon DBM-25P-1B7N-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$355.5100 | RFQ | |
DISTI #
ITTDBM-25P-1B7N-NMBK52
|
Heilind Electronics | DBM-25P-1B7N-NMBK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$311.2700 / $890.1500 | Buy Now | ||
DISTI #
ITTDBM-25P-1B7N-NMBK52
|
Interstate Connecting Components | DBM-25P-1B7N-NMBK52 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$311.2700 / $890.1500 | Buy Now |