Part Details for DBM-25P-L-NMBK52 by ITT Interconnect Solutions
Overview of DBM-25P-L-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25P-L-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25P-L-NMBK52
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBM-25P-L-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$148.0500 / $438.3205 | Buy Now |
DISTI #
DBM-25PL-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBM-25PL-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DBM25PLNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$310.6100 | Order Now |
DISTI #
74744694
|
RS | D Sub,053514-1780 | ITT Cannon DBM-25P-L-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$338.4700 | RFQ |
DISTI #
ITTDBM-25P-L-NMBK52
|
Heilind Electronics | DBM-25P-L-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.3500 / $847.4800 | Buy Now |
DISTI #
ITTDBM-25P-L-NMBK52
|
Interstate Connecting Components | DBM-25P-L-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$296.3500 / $847.4800 | Buy Now |
Part Details for DBM-25P-L-NMBK52
DBM-25P-L-NMBK52 CAD Models
DBM-25P-L-NMBK52 Part Data Attributes
|
DBM-25P-L-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25P-L-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | GNDING BRACKETS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DBM-25P-L-NMBK52
This table gives cross-reference parts and alternative options found for DBM-25P-L-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-25P-L-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-17W2S-NMBK52 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM-17W2S-NMBK52 |
DBM21W1SNMBK52 | 21 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM21W1SNMBK52 |
DBM25PMNMB-K52 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM25PMNMB-K52 |
DBM25PLNMB-K52 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM25PLNMB-K52 |
DBM17W2S-NMB-K52 | D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM17W2S-NMB-K52 |
DBM-21W1P-NMBK52 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM-21W1P-NMBK52 |
DBM-25P-M-NMBK52 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DBM-25P-L-NMBK52 vs DBM-25P-M-NMBK52 |