Part Details for DBM-25P-M by ITT Interconnect Solutions
Overview of DBM-25P-M by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25P-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25P-M
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBM-25P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $57.4240 | Buy Now |
DISTI #
74744300
|
RS | D Sub,053513-1924 | ITT Cannon DBM-25P-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3400 | RFQ |
DISTI #
ITADBM-25P-M
|
Heilind Electronics | D-SUB PLUG 25C PIN | Americas - 13 in Stock |
|
$17.9662 / $20.8641 | Buy Now |
DISTI #
ITTDBM-25P-M
|
Heilind Electronics | DBM-25P-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port |
314 Partner Stock |
|
$39.3000 / $112.6400 | Buy Now |
DISTI #
ITADBM-25P-M
|
Interstate Connecting Components | D-SUB PLUG 25C PIN | 39 |
|
$17.9662 / $20.8641 | Buy Now |
DISTI #
ITTDBM-25P-M
|
Interstate Connecting Components | DBM-25P-M | 0 |
|
Buy Now | |
DISTI #
053513-1166
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port (Alt: 053513-1166) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port |
314 Partner Stock |
|
$39.3000 / $112.6400 | Buy Now |
Part Details for DBM-25P-M
DBM-25P-M CAD Models
DBM-25P-M Part Data Attributes
|
DBM-25P-M
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25P-M
ITT Interconnect Solutions
CONN DSUB PLUG 25POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |