Part Details for DBM-25P-OL3-NMK52 by ITT Interconnect Solutions
Overview of DBM-25P-OL3-NMK52 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-25P-OL3-NMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25P-OL3-NMK52
|
Avnet Americas | - Bulk (Alt: DBM-25P-OL3-NMK52) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$147.2250 / $435.8600 | Buy Now |
DISTI #
965-DBM25POL3NMK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$316.4500 | Order Now |
DISTI #
74744697
|
RS | D Sub,053514-1791 | ITT Cannon DBM-25P-OL3-NMK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$336.5700 | RFQ |
DISTI #
ITTDBM-25P-OL3-NMK52
|
Heilind Electronics | DBM-25P-OL3-NMK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.6900 / $842.7200 | Buy Now |
DISTI #
ITTDBM-25P-OL3-NMK52
|
Interstate Connecting Components | DBM-25P-OL3-NMK52 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$294.6900 / $842.7200 | Buy Now |
Part Details for DBM-25P-OL3-NMK52
DBM-25P-OL3-NMK52 CAD Models
DBM-25P-OL3-NMK52 Part Data Attributes
|
DBM-25P-OL3-NMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25P-OL3-NMK52
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.158 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DBM-25P-OL3-NMK52
This table gives cross-reference parts and alternative options found for DBM-25P-OL3-NMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-25P-OL3-NMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-A-25-P-BF-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-A-25-P-BF-1-21 |
617-J-25-P-AJ-1-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-J-25-P-AJ-1-20 |
DBM25PNMBLFR163 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM-25P-OL3-NMK52 vs DBM25PNMBLFR163 |
617-U-025-P-CF-0-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-U-025-P-CF-0-21-E |
617-U-25-P-AJ-4-20E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-U-25-P-AJ-4-20E |
617-D-025-P-CF-1-21 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-D-025-P-CF-1-21 |
K85R1X-BD25P-N30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBM-25P-OL3-NMK52 vs K85R1X-BD25P-N30 |
617-U-025-P-BF-0-21-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-U-025-P-BF-0-21-E |
617-Y-25-P-CF-1-20E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DBM-25P-OL3-NMK52 vs 617-Y-25-P-CF-1-20E |
DMR-25P1-C | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | DBM-25P-OL3-NMK52 vs DMR-25P1-C |