Part Details for DBM-25P by Cinch Connectivity Solutions
Overview of DBM-25P by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039609
|
RS | Connector d-sub str plug machined contacts solder cup termination 25 pin contact | Cinch DBM-25P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$27.3100 / $32.7100 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal | 239 |
|
$27.5249 / $35.5160 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal (Also Known As: DBM25P) | 239 |
|
$27.5249 / $35.5160 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal (Also Known As: DBM25P) | 6 |
|
$11.7218 / $13.1870 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal | 6 |
|
$11.7218 / $13.1870 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal (Also Known As: DBM25P) | 4 |
|
$6.5700 / $13.1400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal | 4 |
|
$6.5700 / $13.1400 | Buy Now |
Part Details for DBM-25P
DBM-25P CAD Models
DBM-25P Part Data Attributes
|
DBM-25P
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25P
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Breadth | 0.494 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.19 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DBM-25P
This table gives cross-reference parts and alternative options found for DBM-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-P | D Subminiature Connector, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM-25P vs DBM-P |