Part Details for DBM-25P by ITT Interconnect Solutions
Overview of DBM-25P by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8606
|
Newark | Dbm-25P Rohs Compliant: No |Itt Cannon DBM-25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
Buy Now | |
DISTI #
1003-1844-ND
|
DigiKey | CONN D-SUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
205 In Stock |
|
$14.3733 / $19.9900 | Buy Now |
DISTI #
DBM25P
|
Avnet Americas | DBM-25P - Bulk (Alt: DBM25P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBM-25P
|
Avnet Americas | DBM-25P - Bulk (Alt: DBM-25P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DBM25P
|
Avnet Americas | DBM-25P - Bulk (Alt: CAN DBM25P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 9832 Factory Stock |
|
$11.0425 / $22.7235 | Buy Now |
DISTI #
ITTDBM-25P
|
Heilind Electronics | DBM-25P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDBM25P
|
Heilind Electronics | D-SUB CONNECTOR D*M 053513-0022 | Americas - 0 in Stock |
|
$11.4065 / $14.6085 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug |
467 In Stock |
|
$11.4900 / $19.5900 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal (Also Known As: DBM25P) | 16 |
|
$6.8400 / $13.6800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 25 Contacts, Pin, Solder Terminal | 16 |
|
$6.8400 / $13.6800 | Buy Now |
Part Details for DBM-25P
DBM-25P CAD Models
DBM-25P Part Data Attributes
|
DBM-25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25P
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |