Part Details for DBM-25S-B-A197 by ITT Interconnect Solutions
Overview of DBM-25S-B-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25S-B-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25S-B-A197
|
Avnet Americas | DBM-25SB-A197 - Bulk (Alt: DBM-25S-B-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1875 / $47.0640 | Buy Now |
DISTI #
74744696
|
RS | D Sub,053514-1786 | ITT Cannon DBM-25S-B-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3500 | RFQ |
DISTI #
ITTDBM-25S-B-A197
|
Heilind Electronics | DBM-25S-B-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5800 / $86.5000 | Buy Now |
DISTI #
ITTDBM-25S-B-A197
|
Interstate Connecting Components | DBM-25S-B-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5800 / $86.5000 | Buy Now |
Part Details for DBM-25S-B-A197
DBM-25S-B-A197 CAD Models
DBM-25S-B-A197 Part Data Attributes
|
DBM-25S-B-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25S-B-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |