Part Details for DBM-25S-D-NMBK52 by ITT Interconnect Solutions
Overview of DBM-25S-D-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-25S-D-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25S-D-NMBK52
|
Avnet Americas | - Bulk (Alt: DBM-25S-D-NMBK52) Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$161.4125 / $477.8735 | Buy Now |
DISTI #
74744334
|
RS | D Sub,053513-1984 | ITT Cannon DBM-25S-D-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$369.0100 | RFQ |
DISTI #
ITTDBM-25S-D-NMBK52
|
Heilind Electronics | DBM-25S-D-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$323.0900 / $923.9600 | Buy Now |
DISTI #
ITTDBM-25S-D-NMBK52
|
Interstate Connecting Components | DBM-25S-D-NMBK52 | 0 |
|
Buy Now | |
DISTI #
053513-1765
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 053513-1765) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$323.0900 / $923.9600 | Buy Now |
Part Details for DBM-25S-D-NMBK52
DBM-25S-D-NMBK52 CAD Models
DBM-25S-D-NMBK52 Part Data Attributes
|
DBM-25S-D-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25S-D-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | GNDING BRACKETS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DBM-25S-D-NMBK52
This table gives cross-reference parts and alternative options found for DBM-25S-D-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-25S-D-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPF25S332HTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DBM-25S-D-NMBK52 vs DBPF25S332HTLF |
717DBF25SVRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBM-25S-D-NMBK52 vs 717DBF25SVRM6 |
DBP25S465GLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBM-25S-D-NMBK52 vs DBP25S465GLF |
777DFBF25S1AMNRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBM-25S-D-NMBK52 vs 777DFBF25S1AMNRM5 |
HDC25S5B3000/AA-14 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DBM-25S-D-NMBK52 vs HDC25S5B3000/AA-14 |
DBMS25S367HLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DBM-25S-D-NMBK52 vs DBMS25S367HLF |
77DBH25S1APNVF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBM-25S-D-NMBK52 vs 77DBH25S1APNVF |
DBP25S3CTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DBM-25S-D-NMBK52 vs DBP25S3CTLF |
17D-BF25SAZ4RM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBM-25S-D-NMBK52 vs 17D-BF25SAZ4RM5 |
717DBH25SAM4VFM2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DBM-25S-D-NMBK52 vs 717DBH25SAM4VFM2 |