Part Details for DBM-25S-W by ITT Interconnect Solutions
Overview of DBM-25S-W by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM-25S-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25S-W
|
Avnet Americas | DBM-25SW - Bulk (Alt: DBM-25S-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$113.9500 / $253.0985 | Buy Now |
DISTI #
74744304
|
RS | D Sub,053513-1932 | ITT Cannon DBM-25S-W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$195.4400 | RFQ |
DISTI #
ITTDBM-25S-W
|
Heilind Electronics | DBM-25S-W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature F 25 POS 1.4mm Solder RA 25 Terminal 1 Port | 0 |
|
$173.4000 / $508.9300 | Buy Now |
DISTI #
ITTDBM-25S-W
|
Interstate Connecting Components | DBM-25S-W | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature F 25 POS 1.4mm Solder RA 25 Terminal 1 Port | 0 |
|
$173.4000 / $508.9300 | Buy Now |
Part Details for DBM-25S-W
DBM-25S-W CAD Models
DBM-25S-W Part Data Attributes:
|
DBM-25S-W
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-25S-W
ITT Interconnect Solutions
CONN D-SUB RCPT 25POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |