Part Details for DBM-25SZ by ITT Interconnect Solutions
Overview of DBM-25SZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-25SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-25SZ
|
Avnet Americas | DBM-25SZ - Bulk (Alt: DBM-25SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBM-25S-Z
|
Avnet Americas | DBM-25SZ - Bulk (Alt: DBM-25S-Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6375 / $52.4845 | Buy Now |
DISTI #
27100409
|
Verical | Conn D-Sub SKT 25 POS Solder ST Thru-Hole 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$37.4200 / $43.9500 | Buy Now |
|
Quest Components | 1 |
|
$10.4364 | Buy Now |