Part Details for DBM-5W5P-1A5N-K87 by ITT Interconnect Solutions
Overview of DBM-5W5P-1A5N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-5W5P-1A5N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-5W5P-1A5N-K87
|
Avnet Americas | - Bulk (Alt: DBM-5W5P-1A5N-K87) Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4125 / $13.1905 | Buy Now |
DISTI #
965-DBM5W5P1A5NK87
|
Mouser Electronics | D-Sub Mixed Contact Connectors DBM5W5P1A5NK87 RoHS: Compliant | 0 |
|
$10.4400 / $12.2400 | Order Now |
DISTI #
ITTDBM-5W5P-1A5N-K87
|
Heilind Electronics | DBM-5W5P-1A5N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |
DISTI #
ITTDBM-5W5P-1A5N-K87
|
Interstate Connecting Components | DBM-5W5P-1A5N-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |