There are no models available for this part yet.
Overview of DBM-5W5P-NMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-5W5P-NMBK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBM-5W5P-NMBK52
|
Avnet Americas | Conn Housing PL 5 POS Crimp Cable Mount - Bulk (Alt: DBM-5W5P-NMBK52) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6750 / $427.6830 | Buy Now | |
DISTI #
DBM-5W5P-NMB-K52
|
Avnet Americas | Conn Housing PL 5 POS Crimp Cable Mount - Bulk (Alt: DBM-5W5P-NMB-K52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DBM5W5PNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$310.5100 | Order Now | |
DISTI #
74744691
|
RS | D Sub,053514-1777 | ITT Cannon DBM-5W5P-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$330.2600 | RFQ | |
DISTI #
ITTDBM-5W5P-NMBK52
|
Heilind Electronics | DBM-5W5P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$289.1600 / $826.9100 | Buy Now | ||
DISTI #
ITTDBM-5W5P-NMBK52
|
Interstate Connecting Components | DBM-5W5P-NMBK52 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$289.1600 / $826.9100 | Buy Now |
CAD Models for DBM-5W5P-NMBK52 by ITT Interconnect Solutions
Part Data Attributes for DBM-5W5P-NMBK52 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
NON-MAGNETIC
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S0C5
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
COAX
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|