There are no models available for this part yet.
Overview of DBM-5W5P-OL2-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-5W5P-OL2-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DBM-5W5P-OL2-K87
|
Avnet Americas | DBM-5W5P-OL2-K87 - Bulk (Alt: DBM-5W5P-OL2-K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for DBM-5W5P-OL2-K87 by ITT Interconnect Solutions
Part Data Attributes for DBM-5W5P-OL2-K87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EMI/RFI SHIELDED, PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBM-5W5P-OL2-K87
This table gives cross-reference parts and alternative options found for DBM-5W5P-OL2-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM-5W5P-OL2-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L717TWB5W5PEP3V3FRM6 |
L717TWB5W5PEP3SV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L717TWB5W5PEP3SV4RRM6 |
L77TWB5W5PHP2V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L77TWB5W5PHP2V4FRM6 |
CBM5W5M50000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBM-5W5P-OL2-K87 vs CBM5W5M50000 |
L777TWB5W5PMP3SV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L777TWB5W5PMP3SV3FRM6 |
L77TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L77TWB5W5PEP3V3FRM6 |
L177TWB5W5PHCSV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L177TWB5W5PHCSV4RRM6 |
L777TWB5W5PP3SY | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM-5W5P-OL2-K87 vs L777TWB5W5PP3SY |
CBM5W5M57000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBM-5W5P-OL2-K87 vs CBM5W5M57000X |
DBM-5W5P-1A9N-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBM-5W5P-OL2-K87 vs DBM-5W5P-1A9N-K87-146 |