Part Details for DBM-5W5P by ITT Interconnect Solutions
Overview of DBM-5W5P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Price & Stock for DBM-5W5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-5W5P
|
Avnet Americas | DBM-5W5P - Bulk (Alt: DBM-5W5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDBM-5W5P
|
Heilind Electronics | CONNECTOR D-SUB 053513-0365 COMBO-D | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | DBM-5W5P | 30 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | DBM-5W5P | 13 |
|
$11.5000 / $12.9375 | Buy Now |
DISTI #
ITTDBM-5W5P
|
Interstate Connecting Components | CONNECTOR D-SUB 053513-0365 COMBO-D | 0 |
|
Buy Now |
Part Details for DBM-5W5P
DBM-5W5P CAD Models
DBM-5W5P Part Data Attributes
|
DBM-5W5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-5W5P
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Crimp and Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | THERMOPLASTIC PCT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.268 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | BOARD AND CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |