There are no models available for this part yet.
Overview of DBM13W3P500CN by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM13W3P500CN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Right Angle |
Price & Stock for DBM13W3P500CN by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73476483
|
RS | DBM13W3P500CN-DSUB DM POWER 13W3 PIN | Amphenol FCI (Amphenol CS) DBM13W3P500CN Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 | RFQ | |
DISTI #
BRGDBM13W3P500CN
|
Heilind Electronics | DBM13W3P500CN-DSUB DM POWER 13 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDBM13W3P500CN
|
Interstate Connecting Components | DBM13W3P500CN-DSUB DM POWER 13 | 0 |
|
Buy Now |
CAD Models for DBM13W3P500CN by Amphenol FCi
Part Data Attributes for DBM13W3P500CN by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DBM13W3P500CN
This table gives cross-reference parts and alternative options found for DBM13W3P500CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3P500CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM13W3P543MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBM13W3P543MN |
DBML13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBML13W3P543N |
DBMO13W3P500CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMO13W3P500CN |
DBMO13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMO13W3P543N |
DBMO13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMO13W3P500N |
DBML13W3P500CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBML13W3P500CN |
DBMV13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMV13W3P543N |
DBMO13W3P543MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMO13W3P543MN |
DBMV13W3P500CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBMV13W3P500CN |
DBML13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500CN vs DBML13W3P500N |