Part Details for DBM13W3P500MN by Amphenol FCi
Overview of DBM13W3P500MN by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBM13W3P500MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476484
|
RS | DBM13W3P500MN-DSUB DM PO-WER 13W3 PIN | Amphenol FCI (Amphenol CS) DBM13W3P500MN Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8500 | RFQ |
DISTI #
BRGDBM13W3P500MN
|
Heilind Electronics | DBM13W3P500MN-DSUB DM PO-WER 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM13W3P500MN
|
Interstate Connecting Components | DBM13W3P500MN-DSUB DM PO-WER 1 | 0 |
|
Buy Now |
Part Details for DBM13W3P500MN
DBM13W3P500MN CAD Models
DBM13W3P500MN Part Data Attributes
|
DBM13W3P500MN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM13W3P500MN
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3P500MN
This table gives cross-reference parts and alternative options found for DBM13W3P500MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3P500MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMV13W3P500CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMV13W3P500CN |
DBMV13W3P543N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMV13W3P543N |
DBML13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBML13W3P500N |
DBMO13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMO13W3P500N |
DBM13W3P543MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBM13W3P543MN |
DBMO13W3P500MN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMO13W3P500MN |
DBM13W3P500CN | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 13W3 Pin Right Angle | Amphenol Communications Solutions | DBM13W3P500MN vs DBM13W3P500CN |
DBML13W3P543CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBML13W3P543CN |
DBMV13W3P500N | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMV13W3P500N |
DBMO13W3P543CN | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM13W3P500MN vs DBMO13W3P543CN |