Part Details for DBM13W3SK126 by ITT Interconnect Solutions
Overview of DBM13W3SK126 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM13W3SK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBM13W3SK126
|
Avnet Americas | Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: CAN DBM13W3SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1736 Factory Stock |
|
$6.3637 / $13.4809 | Buy Now |
DISTI #
DBM-13W3S-K126
|
Avnet Americas | Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: DBM-13W3S-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.5000 / $20.2320 | Buy Now |
DISTI #
70795147
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DBM13W3SK126 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0100 / $16.2600 | RFQ |
|
Quest Components | 4 |
|
$19.1274 / $21.5183 | Buy Now | |
DISTI #
CAN DBM13W3SK126
|
Avnet Americas | Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: CAN DBM13W3SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1736 Factory Stock |
|
$6.3637 / $13.4809 | Buy Now |
DISTI #
DBM-13W3S-K126
|
Avnet Americas | Conn D-Subminiature SKT 10Signal/3Cavity POS Solder Cup ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: DBM-13W3S-K126) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$10.5000 / $20.2320 | Buy Now |
Part Details for DBM13W3SK126
DBM13W3SK126 CAD Models
DBM13W3SK126 Part Data Attributes:
|
DBM13W3SK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM13W3SK126
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM13W3SK126
This table gives cross-reference parts and alternative options found for DBM13W3SK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM13W3SK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC13H3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle | ITT Interconnect Solutions | DBM13W3SK126 vs DBMC13H3SJK126 |
DBMP13H3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle | ITT Interconnect Solutions | DBM13W3SK126 vs DBMP13H3SJK126 |