Part Details for DBM25S by Amphenol FCi
Overview of DBM25S by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DBM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27481513
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Socket Solder bucket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 224 |
|
$10.9900 / $11.4980 | Buy Now |
DISTI #
73450859
|
RS | DBM25S-DSUB DM SIG STB 25 SOCK | Amphenol FCI (Amphenol CS) DBM25S Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3500 | RFQ |
DISTI #
BRGDBM25S
|
Heilind Electronics | DSUB DM SIG STB 25 SOCK | Americas - 0 in Stock |
|
$16.6087 / $16.8810 | Buy Now |
DISTI #
34781055
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 25 Way Socket Solder bucket RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$22.4800 / $26.7200 | Buy Now |
DISTI #
BRGDBM25S
|
Interstate Connecting Components | DSUB DM SIG STB 25 SOCK | 0 |
|
$16.6087 / $16.8810 | Buy Now |
Part Details for DBM25S
DBM25S CAD Models
DBM25S Part Data Attributes
|
DBM25S
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM25S
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |