Part Details for DBM25S by ITT Interconnect Solutions
Overview of DBM25S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C0763
|
Newark | Connector, D Sub, Receptacle, 25 Position, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Itt Cannon DBM25S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.5800 / $18.8900 | Buy Now |
DISTI #
965-DBM-25S
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 F SOD G ZINC RoHS: Not Compliant | 123 |
|
$16.8200 / $20.4300 | Buy Now |
DISTI #
70795199
|
RS | Connector, D-sub, Rectangular, DM, B, 25, | ITT Cannon DBM25S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4000 / $18.9100 | RFQ |
DISTI #
ITTDBM25S
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
DBM25S
|
TTI | D-Sub Standard Connectors DSUB 25 F SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$14.2600 / $26.8900 | Buy Now |
DISTI #
ITTDBM25S
|
Interstate Connecting Components | D-SUB CONNECTOR D*M SERIES | 33 |
|
Buy Now |
Part Details for DBM25S
DBM25S CAD Models
DBM25S Part Data Attributes
|
DBM25S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM25S
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.19 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |