Part Details for DBM25SK126 by ITT Interconnect Solutions
Overview of DBM25SK126 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBM25SK126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DBM25SK126
|
Mouser Electronics | Circular MIL Spec Connector DSUB 25 F PCB R/A G30 TIN RoHS: Compliant | 0 |
|
$19.8300 / $20.9900 | Order Now |
DISTI #
V90:2381_18008905
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.4mm Solder Pot ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$22.4400 / $28.9700 | Buy Now |
DISTI #
70795210
|
RS | Connector, D-sub, Rectangular, DM, B, 25, | ITT Cannon DBM25SK126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7400 / $20.9300 | RFQ |
DISTI #
26014824
|
Verical | Conn D-Sub SKT 25 POS 1.4mm Solder Pot ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$22.4400 / $28.9700 | Buy Now |
Part Details for DBM25SK126
DBM25SK126 CAD Models
DBM25SK126 Part Data Attributes
|
DBM25SK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM25SK126
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |