Part Details for DBM5W5PK127 by ITT Interconnect Solutions
Overview of DBM5W5PK127 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM5W5PK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795219
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBM5W5PK127 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $6.7900 | RFQ |
DISTI #
DBM5W5PK127
|
PEI Genesis | COMBO 5W5M SOD TIN Min Qty: 1 | 11552 |
|
$2.5400 / $5.1600 | Buy Now |
Part Details for DBM5W5PK127
DBM5W5PK127 CAD Models
DBM5W5PK127 Part Data Attributes
|
DBM5W5PK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM5W5PK127
ITT Interconnect Solutions
D Type Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | 75 OHM COAX AVAILABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Material | THERMOPLASTIC | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |