Part Details for DBM5W5PK87 by ITT Interconnect Solutions
Overview of DBM5W5PK87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBM5W5PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8910
|
Newark | Connector, D-Sub Combo, Plug, 5 Position, No. Of Positions:5Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Db, Product Range:Combo D Series, Gender:Plug, Connector Body Material:Metal Body, For Use With:- Rohs Compliant: Yes |Itt Cannon DBM5W5PK87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.6300 / $4.6300 | Buy Now |
DISTI #
CAN DBM5W5PK87
|
Avnet Americas | Conn D-Subminiature PIN 5Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: CAN DBM5W5PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 9368 Factory Stock |
|
$3.5838 / $7.5924 | Buy Now |
DISTI #
053513-1722
|
Avnet Americas | Conn D-Subminiature PIN 5Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: 053513-1722) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3875 / $8.2510 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+5 Contacts, Pin, Pc Tail Terminal | 16 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Recept, 0+5 Contacts, Pin, Pc Tail Terminal | 6 |
|
$1.9550 / $2.1250 | Buy Now |
DISTI #
DBM5W5PK87
|
TTI | Circular MIL Spec Connector COMBO 5W5M SOD TIN Min Qty: 168 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.9800 | Buy Now |
DISTI #
DBM5W5PK87
|
PEI Genesis | COMBO 5W5M SOD TIN Min Qty: 1 | 11552 |
|
$2.5400 / $4.1900 | Buy Now |