Part Details for DBM9W4P300N by Amphenol FCi
Overview of DBM9W4P300N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM9W4P300N | Amphenol Communications Solutions | DBM9W4P300N-DSUB DM POWER 9W4 PIN |
Price & Stock for DBM9W4P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458503
|
RS | DBM9W4P300N-DSUB DM POWER 9W4 PIN | Amphenol FCI (Amphenol CS) DBM9W4P300N Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
DISTI #
BRGDBM9W4P300N
|
Heilind Electronics | DBM9W4P300N-DSUB DM POWER 9W4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM9W4P300N
|
Interstate Connecting Components | DBM9W4P300N-DSUB DM POWER 9W4 | 0 |
|
Buy Now |
Part Details for DBM9W4P300N
DBM9W4P300N CAD Models
DBM9W4P300N Part Data Attributes
|
DBM9W4P300N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM9W4P300N
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM9W4P300N
This table gives cross-reference parts and alternative options found for DBM9W4P300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM9W4P300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM9W4P300NLF | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DBM9W4P300N vs DBM9W4P300NLF |