Part Details for DBM9W4P500N by Amphenol FCi
Overview of DBM9W4P500N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBM9W4P500N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 9W4 Pin, Right Angle |
Price & Stock for DBM9W4P500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457464
|
RS | DBM9W4P500N-DSUB DM POWER 9W4 PIN | Amphenol FCI (Amphenol CS) DBM9W4P500N Min Qty: 240 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
DISTI #
BRGDBM9W4P500N
|
Heilind Electronics | DBM9W4P500N-DSUB DM POWER 9W4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBM9W4P500N
|
Interstate Connecting Components | DBM9W4P500N-DSUB DM POWER 9W4 | 0 |
|
Buy Now |
Part Details for DBM9W4P500N
DBM9W4P500N CAD Models
DBM9W4P500N Part Data Attributes
|
DBM9W4P500N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM9W4P500N
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBM9W4P500N
This table gives cross-reference parts and alternative options found for DBM9W4P500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM9W4P500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM9W4P500CN | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBM9W4P500CN |
DBML9W4P500CN | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBML9W4P500CN |
DBMV9W4P543N | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBMV9W4P543N |
DBM9W4P543N | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol FCi | DBM9W4P500N vs DBM9W4P543N |
SCBM5W5M85R800G | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | DBM9W4P500N vs SCBM5W5M85R800G |
DBMV9W4P543CN | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBMV9W4P543CN |
CBD5W5M000V50 | D Subminiature Connector, 5 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DBM9W4P500N vs CBD5W5M000V50 |
CBD5W5M00Z0Z | D Subminiature Connector, 5 Contact(s), Male | Amphenol Positronic | DBM9W4P500N vs CBD5W5M00Z0Z |
DBMV9W4P543MN | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBMV9W4P543MN |
DBM9W4P543N | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DBM9W4P500N vs DBM9W4P543N |