Part Details for DBM9W4PNMK52 by ITT Interconnect Solutions
Overview of DBM9W4PNMK52 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DBM9W4PNMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBM9W4PNMK52
|
Avnet Americas | COMBO 9W4M PCB STR G50 AU NM - Bulk (Alt: CAN DBM9W4PNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 94 Factory Stock |
|
RFQ | |
DISTI #
695-DBM9W4PNMK52
|
Mouser Electronics | Circular MIL Spec Connector COMBO 9W4M PCB STR G50 AU NM RoHS: Compliant | 0 |
|
$78.9300 / $97.9400 | Order Now |
DISTI #
CAN DBM9W4PNMK52
|
Avnet Americas | COMBO 9W4M PCB STR G50 AU NM - Bulk (Alt: CAN DBM9W4PNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 94 Factory Stock |
|
RFQ | |
DISTI #
CAN DBM9W4PNMK52
|
Avnet Americas | COMBO 9W4M PCB STR G50 AU NM - Bulk (Alt: CAN DBM9W4PNMK52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 94 Factory Stock |
|
RFQ |
Part Details for DBM9W4PNMK52
DBM9W4PNMK52 CAD Models
DBM9W4PNMK52 Part Data Attributes
|
DBM9W4PNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM9W4PNMK52
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DBM9W4PNMK52
This table gives cross-reference parts and alternative options found for DBM9W4PNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBM9W4PNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-9W4PM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBM9W4PNMK52 vs DAMY-9W4PM |
DEMM-9W4PX | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBM9W4PNMK52 vs DEMM-9W4PX |
DBMY9W4PNMB1B9NFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM9W4PNMK52 vs DBMY9W4PNMB1B9NFR163 |
DBMN9X4PYK127A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DBM9W4PNMK52 vs DBMN9X4PYK127A226 |
L77TWB9W4PHCSVFMRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM9W4PNMK52 vs L77TWB9W4PHCSVFMRM6 |
CBM9W4M35000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBM9W4PNMK52 vs CBM9W4M35000S |
DAMV9W4P543NLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBM9W4PNMK52 vs DAMV9W4P543NLF |
L177TWB9W4PEP2SV3FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBM9W4PNMK52 vs L177TWB9W4PEP2SV3FRM6 |
DBMX-9H4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DBM9W4PNMK52 vs DBMX-9H4P-OL4-A190-K87 |
DCME-9W4PXTI | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBM9W4PNMK52 vs DCME-9W4PXTI |