Part Details for DBMA-44P by ITT Interconnect Solutions
Overview of DBMA-44P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DBMA-44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DBMA-44P-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
31 In Stock |
|
$65.1169 / $80.8000 | Buy Now |
DISTI #
DBMA44P
|
Avnet Americas | Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port - Bulk (Alt: DBMA44P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMA-44P
|
Avnet Americas | Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port - Bulk (Alt: DBMA-44P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3000 / $87.0610 | Buy Now |
DISTI #
CAN DBMA44P
|
Avnet Americas | Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port - Bulk (Alt: CAN DBMA44P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
74751349
|
RS | D Sub,050913-0633 | ITT Cannon DBMA-44P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2300 | RFQ |
DISTI #
ITTDBMA-44P
|
Heilind Electronics | DBMA-44P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port |
81 In Stock |
|
$46.4400 / $60.1900 | Buy Now |
DISTI #
69825450
|
Verical | Conn D-Sub PIN 44 POS Crimp Cable Mount 44 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 29 |
|
$58.8685 / $75.5207 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 3 |
|
$35.1000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR (Also Known As: DBMA44P) | 3 |
|
$35.1000 | Buy Now |
Part Details for DBMA-44P
DBMA-44P CAD Models
DBMA-44P Part Data Attributes
|
DBMA-44P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA-44P
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |