Part Details for DBMAM-25P-F0 by ITT Interconnect Solutions
Overview of DBMAM-25P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DBMAM-25P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMAM-25P-F0
|
Avnet Americas | D Sub Connector Housing, 25 Ways, D Sub, DB, D*MA, Plug, Steel Body - Bulk (Alt: DBMAM-25P-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0375 / $54.7045 | Buy Now |
DISTI #
74743903
|
RS | D Sub,053512-0541 | ITT Cannon DBMAM-25P-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2500 | RFQ |
DISTI #
ITTDBMAM-25P-F0
|
Heilind Electronics | DBMAM-25P-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port | 1261 Factory Stock |
|
$36.2200 / $73.9200 | Buy Now |
DISTI #
DBMAM-25P-F0
|
Avnet Americas | D Sub Connector Housing, 25 Ways, D Sub, DB, D*MA, Plug, Steel Body - Bulk (Alt: DBMAM-25P-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0375 / $54.7045 | Buy Now |
DISTI #
ITTDBMAM-25P-F0
|
Interstate Connecting Components | DBMAM-25P-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port | 1261 Factory Stock |
|
$36.2200 / $73.9200 | Buy Now |
Part Details for DBMAM-25P-F0
DBMAM-25P-F0 CAD Models
DBMAM-25P-F0 Part Data Attributes:
|
DBMAM-25P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAM-25P-F0
ITT Interconnect Solutions
CONN DSUB PLUG 25POS HSG
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 330-5291-037;330-5291-055;330-5291-050 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.345 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |