Part Details for DBMAM-25P-NMBK52 by ITT Interconnect Solutions
Overview of DBMAM-25P-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMAM-25P-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMAM25P-NMB-K52
|
Avnet Americas | Conn High Density D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: DBMAM25P-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMAM-25P-NMBK52
|
Avnet Americas | Conn High Density D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: DBMAM-25P-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$96.7375 / $277.9440 | Buy Now |
DISTI #
965-DBMM25PNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$201.7900 | Order Now |
DISTI #
74743907
|
RS | D Sub,053512-0827 | ITT Cannon DBMAM-25P-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$214.6300 | RFQ |
DISTI #
ITTDBMAM-25P-NMBK52
|
Heilind Electronics | DBMAM-25P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$189.8600 / $520.0600 | Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.108 INCH PITCH, CRIMP TERMINAL, HOLE .12, PLUG | 2 |
|
$117.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.108 INCH PITCH, CRIMP TERMINAL, HOLE .12, PLUG (Also Known As: DBMAM25PNMBK52) | 2 |
|
$117.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.108 INCH PITCH, CRIMP TERMINAL, HOLE .12, PLUG (Also Known As: DBMAM25PNMBK52) | 2 |
|
$146.2783 / $153.9772 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.108 INCH PITCH, CRIMP TERMINAL, HOLE .12, PLUG | 2 |
|
$146.2783 / $153.9772 | Buy Now |
Part Details for DBMAM-25P-NMBK52
DBMAM-25P-NMBK52 CAD Models
DBMAM-25P-NMBK52 Part Data Attributes
|
DBMAM-25P-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAM-25P-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 0311007000; 0311007001; 0311007004 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |