Part Details for DBMAY-25S-F0 by ITT Interconnect Solutions
Overview of DBMAY-25S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMAY-25S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMAY25SF0
|
Avnet Americas | - Bulk (Alt: CAN DBMAY25SF0) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 345 Factory Stock |
|
$14.4712 / $29.7795 | Buy Now |
DISTI #
DBMAY-25S-F0
|
Avnet Americas | - Bulk (Alt: DBMAY-25S-F0) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4625 / $58.7745 | Buy Now |
DISTI #
965-DBMAY-25S-F0
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$38.5400 | Order Now |
DISTI #
74751348
|
RS | D Sub,050913-0632 | ITT Cannon DBMAY-25S-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3800 | RFQ |
DISTI #
ITTDBMAY-25S-F0
|
Heilind Electronics | DBMAY-25S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature RCP 25 POS Crimp Cable Mount | 320 Factory Stock |
|
$38.9200 / $79.4200 | Buy Now |
DISTI #
CAN DBMAY25SF0
|
Avnet Americas | - Bulk (Alt: CAN DBMAY25SF0) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 345 Factory Stock |
|
$14.4712 / $29.7795 | Buy Now |
DISTI #
DBMAY-25S-F0
|
Avnet Americas | - Bulk (Alt: DBMAY-25S-F0) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4625 / $58.7745 | Buy Now |
DISTI #
ITTDBMAY-25S-F0
|
Interstate Connecting Components | DBMAY-25S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature RCP 25 POS Crimp Cable Mount | 320 Factory Stock |
|
$38.9200 / $79.4200 | Buy Now |
Part Details for DBMAY-25S-F0
DBMAY-25S-F0 CAD Models
DBMAY-25S-F0 Part Data Attributes:
|
DBMAY-25S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMAY-25S-F0
ITT Interconnect Solutions
CONN DSUB RCPT 25POS HSG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DBMAY-25S-F0
This table gives cross-reference parts and alternative options found for DBMAY-25S-F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMAY-25S-F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBAE25S-A197-AB-FO | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | DBMAY-25S-F0 vs DBAE25S-A197-AB-FO |