Part Details for DBMC-5X5S-J-A197 by ITT Interconnect Solutions
Overview of DBMC-5X5S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMC-5X5S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMC5X5SJA197
|
Avnet Americas | - Bulk (Alt: CAN DBMC5X5SJA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMC-5X5S-J-A197
|
Avnet Americas | - Bulk (Alt: DBMC-5X5S-J-A197) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$71.6520 / $138.0960 | Buy Now |
DISTI #
74744397
|
RS | D Sub,053513-2107 | ITT Cannon DBMC-5X5S-J-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$109.6000 | RFQ |
DISTI #
ITTDBMC-5X5S-J-A197
|
Heilind Electronics | DBMC-5X5S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature F 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$97.2400 / $285.4000 | Buy Now |
DISTI #
DBMC-5X5S-J-A197
|
Avnet Americas | - Bulk (Alt: DBMC-5X5S-J-A197) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$71.6520 / $138.0960 | Buy Now |
DISTI #
CAN DBMC5X5SJA197
|
Avnet Americas | - Bulk (Alt: CAN DBMC5X5SJA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDBMC-5X5S-J-A197
|
Interstate Connecting Components | DBMC-5X5S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature F 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$97.2400 / $285.4000 | Buy Now |
Part Details for DBMC-5X5S-J-A197
DBMC-5X5S-J-A197 CAD Models
DBMC-5X5S-J-A197 Part Data Attributes:
|
DBMC-5X5S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMC-5X5S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMC-5X5S-J-A197
This table gives cross-reference parts and alternative options found for DBMC-5X5S-J-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMC-5X5S-J-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMC5H5SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DBMC-5X5S-J-A197 vs DBMC5H5SJK126 |