Part Details for DBMD13H3SJA197 by ITT Interconnect Solutions
Overview of DBMD13H3SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DBMD13H3SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMD13H3SJA19
|
Avnet Americas | COMBO 13W3F PCB RA D GF H TIN - Bulk (Alt: CAN DBMD13H3SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 279 Factory Stock |
|
$49.4250 / $104.7026 | Buy Now |
DISTI #
695-DBMD13H3SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3F PCB RA D GF H TIN RoHS: Compliant | 0 |
|
$74.6400 / $87.8300 | Order Now |
DISTI #
27522612
|
Verical | Conn D-Sub SKT 3Power/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 367 |
|
$38.9000 / $46.4800 | Buy Now |
DISTI #
29339271
|
Verical | Conn D-Sub SKT 3Power/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 279 |
|
$52.7200 / $82.0232 | Buy Now |
DISTI #
DBMD13H3SJA197
|
PEI Genesis | COMBO 13W3F PCB RA D GF H TIN Min Qty: 1 | 90 |
|
$45.7800 / $53.8600 | Buy Now |
Part Details for DBMD13H3SJA197
DBMD13H3SJA197 CAD Models
DBMD13H3SJA197 Part Data Attributes
|
DBMD13H3SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMD13H3SJA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMD13H3SJA197
This table gives cross-reference parts and alternative options found for DBMD13H3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMD13H3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB13W3SP2SYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SP2SYRM54 |
L177TWB13W3S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L177TWB13W3S |
L77TWB13W3SEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SEP2SVRM6 |
L177TWB13W3SMP2SV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L177TWB13W3SMP2SV4FRM6 |
L77TWB13W3SP3SY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SP3SY |
L77TWB13W3SCSYRM84C172 | D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SCSYRM84C172 |
L177TWB13W3SP3SY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L177TWB13W3SP3SY |
L77TWB13W3SCSY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SCSY |
L77TWB13W3SMP2SV4RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SMP2SV4RRM6 |
L77TWB13W3SP3SYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMD13H3SJA197 vs L77TWB13W3SP3SYRM54 |