Part Details for DBMD13X3PJK87 by ITT Interconnect Solutions
Overview of DBMD13X3PJK87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DBMD13X3PJK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMD13X3PJK87
|
Avnet Americas | COMBO 13W3M PCB RA D GF X TIN - Bulk (Alt: CAN DBMD13X3PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DBMD13X3PJK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W3M PCB RA D GF X TIN RoHS: Compliant | 0 |
|
$89.9900 / $105.5100 | Order Now |
Part Details for DBMD13X3PJK87
DBMD13X3PJK87 CAD Models
DBMD13X3PJK87 Part Data Attributes
|
DBMD13X3PJK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMD13X3PJK87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMD13X3PJK87
This table gives cross-reference parts and alternative options found for DBMD13X3PJK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMD13X3PJK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-DSCR13W3 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | ASSMANN WSW components GmbH | DBMD13X3PJK87 vs A-DSCR13W3 |
L177TWB13W3PHP3SVA514RM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD13X3PJK87 vs L177TWB13W3PHP3SVA514RM6 |
L777TWB13W3PHCSV3RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD13X3PJK87 vs L777TWB13W3PHCSV3RRM6 |
DBM13W3PNMBOL2FR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMD13X3PJK87 vs DBM13W3PNMBOL2FR163 |
DBM13W3PNMBAFR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMD13X3PJK87 vs DBM13W3PNMBAFR163 |
DCM-13W3PBTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBMD13X3PJK87 vs DCM-13W3PBTI |
DBMT13C3PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DBMD13X3PJK87 vs DBMT13C3PYK87 |
L77TWB13W3PHCSV3FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DBMD13X3PJK87 vs L77TWB13W3PHCSV3FRM6 |
DBO13W3300H40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMD13X3PJK87 vs DBO13W3300H40LF |
DBM-13P3P-1A9N-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal | ITT Interconnect Solutions | DBMD13X3PJK87 vs DBM-13P3P-1A9N-K87 |